896-066-540-802

Heilind Number:EDA896-066-540-802
Manufacturer:EDAC
Manufacturer Number:896-066-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 66 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and efficient mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.