896-066-540-807

Heilind Number:EDA896-066-540-807
Manufacturer:EDAC
Manufacturer Number:896-066-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-807

Detailed Description

Connect with confidence using our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors boast durability and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, they ensure seamless connectivity. The .125-inch pitch and .2-inch row spacing offer precision in assembly, accommodating a total of 66 positions. Perfect for board-to-board PCB connections, these connectors are ideal for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our quality connectors to meet your connectivity needs seamlessly.