896-066-540-808

Heilind Number:EDA896-066-540-808
Manufacturer:EDAC
Manufacturer Number:896-066-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-808

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precisely engineered contacts crafted from Copper Alloy, each connector can handle up to 3 A of power with ease. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your PCB. With a total of 66 positions available, you'll have ample room for all your connections. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver reliable performance even in the harshest environments, with an operating temperature range from -40 to 105 °C. Take your connectivity to the next level with these essential components.