896-066-540-812

Heilind Number:EDA896-066-540-812
Manufacturer:EDAC
Manufacturer Number:896-066-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a high amperage rating of 3A, they ensure reliable power transmission. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless board-to-board connectivity. With a total of 66 positions, they provide ample room for complex PCB designs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of applications. Upgrade your setup today with these essential components.