896-066-541-201

Heilind Number:EDA896-066-541-201
Manufacturer:EDAC
Manufacturer Number:896-066-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of supporting up to 3A of current. With two rows of 66 positions, they offer ample space for secure board-to-board connections. The .125" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are ideal for industrial and commercial applications where durability is paramount. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.