896-066-541-203

Heilind Number:EDA896-066-541-203
Manufacturer:EDAC
Manufacturer Number:896-066-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-203

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer a pitch of .125 inches, with 66 positions across two rows for enhanced connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable performance even in extreme environments, operating smoothly between -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in our black connectors with a 3A amperage rating to deliver optimal power transmission in your electronic applications. Elevate your PCB connectivity game with these high-performance solutions.