896-066-541-204

Heilind Number:EDA896-066-541-204
Manufacturer:EDAC
Manufacturer Number:896-066-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our sleek Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer. With a 3A amperage and 66 positions spread across 2 rows, they offer ample connectivity for various applications. The .125" pitch and .2" row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Choose our Card Edge Connectors for seamless board-to-board connections in demanding environments.