896-066-541-208

Heilind Number:EDA896-066-541-208
Manufacturer:EDAC
Manufacturer Number:896-066-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-208

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout and 66 positions, they offer ample connectivity for your PCB applications. Crafted with copper alloy contacts, they guarantee efficient power transmission with an amperage of 3A. The 0.125-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any electronic setup. Upgrade your connectivity solutions with this essential product.