896-066-541-802

Heilind Number:EDA896-066-541-802
Manufacturer:EDAC
Manufacturer Number:896-066-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row configuration and a total of 66 positions, they offer ample space for versatile connections. The contact material, made from Copper Alloy, ensures reliable conductivity, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions with ease. Their straight mount orientation and a pitch of .125 inches make them ideal for board-to-board applications. Take your projects to the next level with this essential component.