896-066-541-804

Heilind Number:EDA896-066-541-804
Manufacturer:EDAC
Manufacturer Number:896-066-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a current rating of 3A, they provide reliable power transmission for your electronic devices. Featuring two rows and 66 positions, they offer ample connectivity options. The copper alloy contact material ensures secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, these connectors are ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in the field of electronics. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity in every project.