896-066-541-808

Heilind Number:EDA896-066-541-808
Manufacturer:EDAC
Manufacturer Number:896-066-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission at a steady amperage of 3 A. Featuring two rows of 66 positions, they provide ample connectivity options for your PCB setups. Whether for personal or professional use, these connectors guarantee seamless data transfer and signal integrity. Embrace efficiency and precision in your electronic projects with our top-of-the-line Card Edge Connectors.