896-066-541-812

Heilind Number:EDA896-066-541-812
Manufacturer:EDAC
Manufacturer Number:896-066-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a 3A amperage capacity, they ensure reliable power transmission even in high-temperature environments, thanks to an operating temperature range of -40 to 105 °C. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration with your PCB setup. With 66 positions available, you can easily accommodate multiple connections. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are a perfect fit for your board-to-board PCB assembly needs. Trust in their quality to keep your systems running smoothly.