896-066-555-201

Heilind Number:EDA896-066-555-201
Manufacturer:EDAC
Manufacturer Number:896-066-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout, they offer a total of 66 positions for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial applications. Their straight mount orientation and .125 inch pitch make for easy installation, while the .2 inch row spacing allows for efficient PCB layout. Trust in our connectors to deliver high amperage of 3A without compromising on quality. Elevate your PCB design with these essential components.