896-066-555-202

Heilind Number:EDA896-066-555-202
Manufacturer:EDAC
Manufacturer Number:896-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-202

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 66 positions, they offer ample space for secure and efficient PCB connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity even under extreme conditions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-notch performance. Whether for industrial machinery, automotive applications, or high-tech electronics, trust in our Card Edge Connectors to deliver seamless connectivity every time.