896-066-555-203

Heilind Number:EDA896-066-555-203
Manufacturer:EDAC
Manufacturer Number:896-066-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 66 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Choose these connectors for secure and efficient board-to-board connections in your electronics projects.