896-066-555-204

Heilind Number:EDA896-066-555-204
Manufacturer:EDAC
Manufacturer Number:896-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-204

Detailed Description

Discover our high-temp card edge connectors, designed for exceptional performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors are both durable and visually appealing. Featuring two rows of 66 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line card edge connectors.