896-066-555-802

Heilind Number:EDA896-066-555-802
Manufacturer:EDAC
Manufacturer Number:896-066-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they provide secure and efficient transmission of data and power. With a total of 66 positions, these connectors offer ample connectivity options for your application. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable for a variety of projects. Trust in our connectors to deliver seamless board-to-board connections that stand the test of time.