896-066-555-803

Heilind Number:EDA896-066-555-803
Manufacturer:EDAC
Manufacturer Number:896-066-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 66 positions, they offer ample space for secure connections. Crafted with high-quality Copper Alloy contact material, they ensure reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, they enable precise alignment on your board. Perfect for a straight mount orientation, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for seamless and efficient electronic integration.