896-066-555-804

Heilind Number:EDA896-066-555-804
Manufacturer:EDAC
Manufacturer Number:896-066-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, you can seamlessly integrate up to 66 positions on your board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality even in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have for any electronics project.