896-066-555-807

Heilind Number:EDA896-066-555-807
Manufacturer:EDAC
Manufacturer Number:896-066-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficient power transmission. With a double-row configuration and 66 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose our black connectors for a sleek and professional look, and rest assured of their 3A amperage rating for safe and efficient operation. Whether you're in the manufacturing, telecommunications, or automotive industry, our Card Edge Connectors are the ideal solution for your PCB interconnect needs. Trust in our high-quality products to streamline your connectivity processes and elevate your performance.