896-066-555-808

Heilind Number:EDA896-066-555-808
Manufacturer:EDAC
Manufacturer Number:896-066-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision and durability, these connectors feature a double row layout with 66 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient board-to-board connectivity. Whether for industrial or commercial applications, their 3A amperage rating and straight mount orientation make them a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.