896-066-556-202

Heilind Number:EDA896-066-556-202
Manufacturer:EDAC
Manufacturer Number:896-066-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors are ideal for high-temperature environments, boasting a UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 66 positions, they offer ample connectivity for your needs. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh conditions. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects. Upgrade your setup with ease and efficiency.