896-066-556-203

Heilind Number:EDA896-066-556-203
Manufacturer:EDAC
Manufacturer Number:896-066-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .125 inches and two rows of 66 positions, they offer efficient board-to-board connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, they ensure consistent performance in demanding applications. The sleek black design adds a touch of sophistication, while the straight mount orientation allows for easy installation. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.