896-066-556-204

Heilind Number:EDA896-066-556-204
Manufacturer:EDAC
Manufacturer Number:896-066-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a double-row layout and a total of 66 positions, they offer ample connectivity options for your applications. Crafted from high-grade Copper Alloy, the contacts ensure reliable and low-resistance connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Their straight mount orientation and a pitch of .125 inches make them easy to install on your board. Elevate your PCB design with these high-performance connectors.