896-066-556-207

Heilind Number:EDA896-066-556-207
Manufacturer:EDAC
Manufacturer Number:896-066-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-207

Detailed Description

Efficiently connect high-temperature components with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 66 positions, they offer ample connectivity options for your PCB setup. The contact material, a reliable Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial applications. Trust in their straight mount orientation for seamless installation. Elevate your electronic projects with these top-of-the-line connectors.