896-066-556-212

Heilind Number:EDA896-066-556-212
Manufacturer:EDAC
Manufacturer Number:896-066-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 66 positions, they offer seamless integration for your PCB setup. Made with top-quality copper alloy contacts, these connectors ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for harsh environments, they boast an operating temperature range of -40 to 105 °C. Perfect for a variety of applications, these connectors are a must-have for any electronic project.