896-066-556-803

Heilind Number:EDA896-066-556-803
Manufacturer:EDAC
Manufacturer Number:896-066-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 66 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees reliable and efficient power transmission, with a current rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Their straight mount orientation and .125-inch pitch make for easy and secure installation, while the .2-inch row spacing enhances overall PCB layout efficiency. Elevate your connectivity standards with these black Card Edge Connectors, a crucial component in any professional PCB assembly setup.