896-066-556-804

Heilind Number:EDA896-066-556-804
Manufacturer:EDAC
Manufacturer Number:896-066-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A and copper alloy contacts, they ensure reliable power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 66 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Trust in our connectors to streamline your board-to-board connections with precision and efficiency.