896-066-556-807

Heilind Number:EDA896-066-556-807
Manufacturer:EDAC
Manufacturer Number:896-066-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, they ensure reliable power transmission in even the most demanding applications. Featuring two rows and a total of 66 positions, these connectors offer ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether you are looking to streamline your production process or enhance the performance of your electronic devices, our Card Edge Connectors are the perfect solution. Trust in their superior quality and craftsmanship for seamless connectivity every time.