896-066-556-808

Heilind Number:EDA896-066-556-808
Manufacturer:EDAC
Manufacturer Number:896-066-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts offering a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connections. Boasting 66 positions, these connectors are perfect for various applications. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Trust in our premium connectors for seamless board-to-board connectivity in your projects.