896-066-556-812

Heilind Number:EDA896-066-556-812
Manufacturer:EDAC
Manufacturer Number:896-066-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .125 inches, they offer seamless integration onto your board. Boasting 66 positions and straight mount orientation, they provide ample room for secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-intensity applications. Upgrade your setup with these top-of-the-line connectors, a must-have in your arsenal of PCB components.