896-066-558-203

Heilind Number:EDA896-066-558-203
Manufacturer:EDAC
Manufacturer Number:896-066-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 2-row configuration and 66 positions, they offer ample connectivity options for your applications. The right-angle mount orientation and .125-inch pitch ensure easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial projects. Upgrade your board-to-board connections with these black connectors, delivering a steady 3A of power with precision and efficiency.