896-066-558-204

Heilind Number:EDA896-066-558-204
Manufacturer:EDAC
Manufacturer Number:896-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With dual rows and a total of 66 positions, they provide ample room for secure and efficient PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors are engineered for precision. Their right-angle mount orientation enables seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.