896-066-558-207

Heilind Number:EDA896-066-558-207
Manufacturer:EDAC
Manufacturer Number:896-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-207

Detailed Description

Our high temp card edge connectors are designed for reliable performance in demanding environments. With a maximum operating temperature range of -40 to 105°C, they are ideal for applications where temperature fluctuations are a concern. These connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring both strength and conductivity. With two rows of 66 positions, they offer ample connectivity options. The right angle mount orientation makes them versatile for various PCB layouts. Trust in the quality and durability of these connectors for your next project.