896-066-558-212

Heilind Number:EDA896-066-558-212
Manufacturer:EDAC
Manufacturer Number:896-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors in sleek black boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures. With a 3A amperage capacity and copper alloy contact material, they guarantee seamless power transmission. Featuring two rows with a total of 66 positions and a .125" pitch, they offer ample connectivity options for your circuit boards. Their right-angle mount orientation and .2" row spacing make for easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic assembly project. Trust in our commitment to quality and innovation in every product we offer.