896-066-558-803

Heilind Number:EDA896-066-558-803
Manufacturer:EDAC
Manufacturer Number:896-066-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-803

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Designed for optimal performance, they feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in tough conditions. With a 3A amperage capacity, Copper Alloy contact material, and a pitch of .125 inches, they provide secure and efficient power transmission. The right-angle mount orientation and dual-row configuration with 66 positions offer versatility for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring dependable board-to-board connectivity.