896-066-558-804

Heilind Number:EDA896-066-558-804
Manufacturer:EDAC
Manufacturer Number:896-066-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-804

Detailed Description

Enhance your high-temperature electronic connections with these top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your PCBs. The right-angle mount orientation and 66 positions make them versatile for a range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for any project requiring a high amperage of 3 A. Upgrade your setup with these essential components, and experience seamless performance like never before.