896-066-558-808

Heilind Number:EDA896-066-558-808
Manufacturer:EDAC
Manufacturer Number:896-066-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-558-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in all operating environments. With two rows and a total of 66 positions, they provide ample connectivity options for your PCB boards. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronic application requiring high-performance connectivity. Elevate your project with these essential components.