896-066-559-201

Heilind Number:EDA896-066-559-201
Manufacturer:EDAC
Manufacturer Number:896-066-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-201

Detailed Description

Enhance your high-temperature electronic connections with our state-of-the-art Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows and a total of 66 positions, they offer ample space for seamless PCB integration. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and resilience. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.