896-066-559-204

Heilind Number:EDA896-066-559-204
Manufacturer:EDAC
Manufacturer Number:896-066-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a maximum amperage of 3A, they guarantee efficient power transmission. Boasting a double-row configuration with 66 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating with your board. Their right-angle mount orientation further facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance interconnection solutions. Trust in our Card Edge Connectors for optimal reliability and functionality.