896-066-559-207

Heilind Number:EDA896-066-559-207
Manufacturer:EDAC
Manufacturer Number:896-066-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they offer reliable performance for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission across all 66 positions. Their right-angle mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Upgrade your connectivity game with these top-of-the-line connectors.