896-066-559-212

Heilind Number:EDA896-066-559-212
Manufacturer:EDAC
Manufacturer Number:896-066-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-212

Detailed Description

Enhance your PCB connections with our high temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for up to 66 positions. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality. Elevate your electronic assemblies with these high-quality connectors, a must-have for any professional PCB setup.