896-066-559-807

Heilind Number:EDA896-066-559-807
Manufacturer:EDAC
Manufacturer Number:896-066-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage rating of 3 A, they are suitable for various electronic applications. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity for up to 66 positions. Mount them easily in a right angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your projects. Upgrade your setup today with these essential components.