896-066-559-808

Heilind Number:EDA896-066-559-808
Manufacturer:EDAC
Manufacturer Number:896-066-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The two-row design with 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board applications, these connectors offer a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of electronic devices. Upgrade your connectivity solutions with these high-quality card edge connectors.