896-066-559-812

Heilind Number:EDA896-066-559-812
Manufacturer:EDAC
Manufacturer Number:896-066-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-559-812

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 66 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for right-angle mounting, they can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB interconnect setup with these high-quality connectors.