896-066-560-201

Heilind Number:EDA896-066-560-201
Manufacturer:EDAC
Manufacturer Number:896-066-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and stable board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Ideal for use in various electronic projects, these connectors offer seamless and efficient connectivity solutions. Elevate your PCB assembly with these reliable and high-performance Card Edge Connectors.