896-066-560-202

Heilind Number:EDA896-066-560-202
Manufacturer:EDAC
Manufacturer Number:896-066-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, they offer reliable connectivity for your devices. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the 66 positions cater to a variety of connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether for industrial or consumer electronics, our Card Edge Connectors guarantee optimal performance and longevity. Upgrade your connectivity solutions today.