896-066-560-208

Heilind Number:EDA896-066-560-208
Manufacturer:EDAC
Manufacturer Number:896-066-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-208

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy, they offer efficient conductivity, while the 2-row design with 66 positions allows for versatile connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, guaranteeing seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your PCB connections with these robust and high-quality Card Edge Connectors.