896-066-560-212

Heilind Number:EDA896-066-560-212
Manufacturer:EDAC
Manufacturer Number:896-066-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black color and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer 66 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Choose straight mount orientation for easy installation. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.