896-066-560-802

Heilind Number:EDA896-066-560-802
Manufacturer:EDAC
Manufacturer Number:896-066-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-802

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in sleek black. Engineered for peak performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each rated for 3A, they offer seamless connectivity for your PCB setups. The compact .125" pitch and .2" row spacing accommodate 66 positions, perfect for multi-functional applications. Designed for straight mounting orientation, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding electronic systems. Explore our range of innovative products to streamline your connectivity solutions.